
7-147747-0 | |
|---|---|
DigiKey Part Number | 17-7-147747-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-147747-0 |
Description | 40 MODIV VRT DR SFMNT 30AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-147747-0 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.265" (6.73mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Lock, Pick and Place |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.23052 | $5,230.52 |

