Similar

7-1376492-5 | |
|---|---|
DigiKey Part Number | A125131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-1376492-5 |
Description | CONN HEADER VERT 5POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1376492-5 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Blue |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1747072-5 | TE Connectivity AMP Connectors | 4,335 | A136173CT-ND | $1.37000 | Similar |


