
6450873-3 | |
|---|---|
DigiKey Part Number | 6450873-3-ND |
Manufacturer | |
Manufacturer Product Number | 6450873-3 |
Description | CONN RCPT MULTI-BEAM 6POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450873-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 6 Power |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | $7.24685 | $2,391.46 |

