
6450861-1 | |
|---|---|
DigiKey Part Number | 6450861-1-ND |
Manufacturer | |
Manufacturer Product Number | 6450861-1 |
Description | CONN RCPT MULTI-BEAM 24POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450861-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 50A |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 60VAC/DC |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | $7.51428 | $3,719.57 |

