32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450150-6

DigiKey Part Number
A114238-ND
Manufacturer
Manufacturer Product Number
6450150-6
Description
CONN RCPT MULTI-BEAM 32POS PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450150-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Layout, Typical
24 Signal, 8 Power
Part Status
Active
Features
Board Lock, Guide Pin
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish
Gold
Connector Style
Multi-Beam
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
32
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,100$9.03167$9,934.84