Connector Header Through Hole 6 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643129-3

DigiKey Part Number
643129-3-ND
Manufacturer
Manufacturer Product Number
643129-3
Description
CONN HEADER VERT 6POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
643129-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Series
Insulation Height
0.125" (3.18mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
5
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Voltage Rating
600VAC
Mounting Type
Applications
General Purpose, Industrial
Termination
Solder
Base Product Number
Contact Length - Mating
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2,970 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,970In Stock
Ships from WEC