Direct

641522-6 | |
|---|---|
DigiKey Part Number | 641522-6-ND |
Manufacturer | |
Manufacturer Product Number | 641522-6 |
Description | CONN PLUG 6P IDC 18AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin-Lead 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Plug | Contact Finish Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 6 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641522-6 | TE Connectivity AMP Connectors | 0 | 3-641522-6-ND | $0.89157 | Direct |



















