Direct
Similar

641202-5 | |
|---|---|
DigiKey Part Number | 641202-5-ND |
Manufacturer | |
Manufacturer Product Number | 641202-5 |
Description | CONN HEADER VERT 5POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Contact Length - Mating 0.400" (10.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641202-5 | TE Connectivity AMP Connectors | 0 | 3-641202-5-ND | $1.44461 | Direct |
| FWJ-05-01-T-S | Samtec Inc. | 48 | SAM8424-ND | $1.40000 | Similar |

















