
640472-2 | |
|---|---|
DigiKey Part Number | 640472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 640472-2 |
Description | CONN RCPT 2P IDC 18AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |














