
63873-1 | |
|---|---|
DigiKey Part Number | A105493TR-ND - Tape & Reel (TR) A105493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63873-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63873-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.22720 | $5.68 |
| 50 | $0.21640 | $10.82 |
| 100 | $0.20600 | $20.60 |
| 250 | $0.19308 | $48.27 |
| 500 | $0.18384 | $91.92 |
| 1,000 | $0.17505 | $175.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.16023 | $560.81 |
| 7,000 | $0.15258 | $1,068.06 |
| 10,500 | $0.14827 | $1,556.84 |
| 17,500 | $0.14303 | $2,503.02 |
| 24,500 | $0.13967 | $3,421.91 |
| 35,000 | $0.13620 | $4,767.00 |




