
63733-3 | |
|---|---|
DigiKey Part Number | A111542TR-ND - Tape & Reel (TR) A111542CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63733-3 |
Description | CONN TERM GND CLIP 18-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Ground Clip Connector Crimp, Flag 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 63733-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Ground Clip | |
Termination | Crimp, Flag | |
Wire Gauge | 18-22 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.19544 | $7,817.60 |

