
63640-1 | |
|---|---|
DigiKey Part Number | A100900TR-ND - Tape & Reel (TR) A100900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63640-1 |
Description | CONN RING STUD RETAIN 14-18AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Stud Retaining 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63640-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth, Serrated Termination |
Terminal Type Stud Retaining | Contact Material Steel |
Thickness 0.025" (0.64mm) | Contact Finish Tin |
Width - Outer Edges 0.370" (9.40mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18400 | $1.84 |
| 25 | $0.17240 | $4.31 |
| 50 | $0.16400 | $8.20 |
| 100 | $0.15610 | $15.61 |
| 250 | $0.14632 | $36.58 |
| 500 | $0.13930 | $69.65 |
| 1,000 | $0.13264 | $132.64 |
| 2,500 | $0.12433 | $310.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.11699 | $1,052.91 |
| 18,000 | $0.11140 | $2,005.20 |
| 27,000 | $0.10826 | $2,923.02 |
| 45,000 | $0.10443 | $4,699.35 |
| 63,000 | $0.10198 | $6,424.74 |
| 90,000 | $0.09945 | $8,950.50 |

