
63476-2 | |
|---|---|
DigiKey Part Number | A27791TR-ND - Tape & Reel (TR) A27791CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63476-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63476-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.15120 | $3.78 |
| 50 | $0.14400 | $7.20 |
| 100 | $0.13700 | $13.70 |
| 250 | $0.12844 | $32.11 |
| 500 | $0.12230 | $61.15 |
| 1,000 | $0.11645 | $116.45 |
| 2,500 | $0.10915 | $272.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.10261 | $615.66 |
| 12,000 | $0.09771 | $1,172.52 |
| 18,000 | $0.09496 | $1,709.28 |
| 30,000 | $0.09159 | $2,747.70 |
| 42,000 | $0.08945 | $3,756.90 |
| 60,000 | $0.08723 | $5,233.80 |



