
626034-1 | |
|---|---|
DigiKey Part Number | A136369TR-ND - Tape & Reel (TR) A136369CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626034-1 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626034-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.016" (25.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.087" ~ 0.150" (2.21mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.30500 | $3.05 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.27220 | $13.61 |
| 100 | $0.25920 | $25.92 |
| 250 | $0.24300 | $60.75 |
| 500 | $0.23136 | $115.68 |
| 1,000 | $0.22031 | $220.31 |
| 2,500 | $0.20650 | $516.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20255 | $1,012.75 |
| 10,000 | $0.19288 | $1,928.80 |
| 15,000 | $0.18744 | $2,811.60 |
| 25,000 | $0.18081 | $4,520.25 |
| 35,000 | $0.17657 | $6,179.95 |
| 50,000 | $0.17219 | $8,609.50 |

