
60422-3 | |
|---|---|
DigiKey Part Number | A111337TR-ND - Tape & Reel (TR) A111337CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60422-3 |
Description | CONN RING CIRC 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 20-22 AWG Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 60422-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.013" (0.33mm) | |
Width - Outer Edges | 0.165" (4.19mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Piercing | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Features | Extruded | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.050" ~ 0.065" (1.27mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.14520 | $3.63 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.13150 | $13.15 |
| 250 | $0.12324 | $30.81 |
| 500 | $0.11734 | $58.67 |
| 1,000 | $0.11172 | $111.72 |
| 2,500 | $0.10472 | $261.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.09168 | $2,292.00 |
| 50,000 | $0.08731 | $4,365.50 |
| 75,000 | $0.08485 | $6,363.75 |

