
60250-2 | |
|---|---|
DigiKey Part Number | A125111TR-ND - Tape & Reel (TR) A125111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60250-2 |
Description | CONN RING OVAL 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.234" (5.94mm) | |
Length - Overall | 0.331" (8.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.04948 | $2,968.80 |

