
6-917570-4 | |
|---|---|
DigiKey Part Number | 6-917570-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-917570-4 |
Description | CONN HDR 4POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 6-917570-4 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.128" (3.25mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Blade Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $7.06954 | $42,417.24 |

