Similar

6-66505-0 | |
|---|---|
DigiKey Part Number | A23024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-66505-0 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658538-2 | TE Connectivity AMP Connectors | 34,526 | A31906CT-ND | $0.27000 | Direct |
| 66505-3 | TE Connectivity AMP Connectors | 41,389 | A1632CT-ND | $0.26000 | Similar |
| 66505-4 | TE Connectivity AMP Connectors | 47,683 | A23003CT-ND | $0.29000 | Similar |
| 170-002-170L003 | NorComp Inc. | 0 | 170-002-170L003-ND | $0.11103 | Similar |

















