
6-5390241-1 | |
|---|---|
DigiKey Part Number | 6-5390241-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-5390241-1 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 184 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR SDRAM | Base Product Number |
Standards MO-206 |

