
6-292231-7 | |
|---|---|
DigiKey Part Number | 17-6-292231-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-292231-7 |
Description | 1.5 MINI CT SGL V SMT W/O BOSS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 17 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-292231-7 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.272" (6.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.68263 | $13,652.60 |

