6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-292156-6

DigiKey Part Number
A144422-ND
Manufacturer
Manufacturer Product Number
6-292156-6
Description
CONN ADAPT PLUG/PLUG 6POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-292156-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,973
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.28000$1.28
10$1.08700$10.87
400$0.83783$335.13
800$0.79783$638.26
1,200$0.77532$930.38
5,200$0.69914$3,635.53
10,000$0.66765$6,676.50
Manufacturers Standard Package