
6-2408780-4 | |
|---|---|
DigiKey Part Number | 17-6-2408780-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2408780-4 |
Description | PLUG HSG 4P RED HCI 6.2 PITCH OU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2408780-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.37800 | $9.45 |
| 50 | $0.35980 | $17.99 |
| 150 | $0.33293 | $49.94 |
| 300 | $0.31703 | $95.11 |
| 600 | $0.30188 | $181.13 |
| 1,050 | $0.29018 | $304.69 |
| 2,550 | $0.27256 | $695.03 |

