2 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2408780-2

DigiKey Part Number
17-6-2408780-2-ND
Manufacturer
Manufacturer Product Number
6-2408780-2
Description
PLUG HSG 2P RED HCI 6.2 PITCH OU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2408780-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Male or Female
Insulation Material
Thermoplastic
Number of Positions
Note
Contacts Sold Separately
Pitch
0.244" (6.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,600
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.29300$2.93
25$0.27400$6.85
50$0.26100$13.05
100$0.24850$24.85
300$0.22993$68.98
600$0.21893$131.36
1,200$0.20848$250.18
2,700$0.19687$531.55
Manufacturers Standard Package