Parametric Equivalent
Parametric Equivalent

6-2287903-2 | |
|---|---|
DigiKey Part Number | 17-6-2287903-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-2287903-2 |
Description | FAKRA, 1 POS, EXT-EDGE, ASS'Y 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-2287903-2 Models |
Category | Number of Ports 1 |
Mfr | Features Code M |
Packaging Tape & Reel (TR) | Housing Color Orange, Pastel |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2287906-2 | TE Connectivity AMP Connectors | 0 | 17-6-2287906-2TR-ND | $2.93136 | Parametric Equivalent |
| 6-2287907-2 | TE Connectivity AMP Connectors | 0 | 17-6-2287907-2TR-ND | $2.91213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,120 | $2.53576 | $7,911.57 |



