6-175710-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $12.00269
Datasheet
Image for 6-175710-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-175710-3

DigiKey Part Number
6-175710-3-ND
Manufacturer
Manufacturer Product Number
6-175710-3
Description
CONN D-TYPE PLUG 50P VERT KINKED
Customer Reference
Detailed Description
50 Position D-Type, Board to Board Plug, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Voltage Rating
100V
Connector Type
Plug, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 105°C
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-5175710-3TE Connectivity AMP Connectors06-5175710-3-ND$12.00269Direct
Obsolete
This product is no longer manufactured. View Substitutes