Image for 6-175642-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-175642-8

DigiKey Part Number
6-175642-8-ND
Manufacturer
Manufacturer Product Number
6-175642-8
Description
CONN HEADER SMD 8POS 1.25MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
6-175642-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.234" (5.95mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
0.5A
Style
Voltage Rating
50V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7mm, 7.8mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
24,000$0.46220$11,092.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.