
6-1437251-0 | |
|---|---|
DigiKey Part Number | 6-1437251-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437251-0 |
Description | CONN HSG 27POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Rectangular Connectors - Housings Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.32492 | $3,324.92 |

