
6-1123722-9 | |
|---|---|
DigiKey Part Number | 6-1123722-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-1123722-9 |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1123722-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $0.11868 | $427.25 |

