
5917334-8 | |
|---|---|
DigiKey Part Number | 5917334-8-ND |
Manufacturer | |
Manufacturer Product Number | 5917334-8 |
Description | CONN RCPT 68POS PCB SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5917334-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 68 | Base Product Number |


