5917334-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 866
Unit Price: $7.20000
Datasheet

Similar


3M
In Stock: 10
Unit Price: $6.94000
Datasheet
14 Position Receptacle Connector Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5917334-1

DigiKey Part Number
A136335-ND
Manufacturer
Manufacturer Product Number
5917334-1
Description
CONN RCPT 14POS PCB SOLDER
Customer Reference
Detailed Description
14 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5917334-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
14
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,275In Stock
Ships from WEC