



5650090-2 | |
|---|---|
DigiKey Part Number | 5650090-2-ND |
Manufacturer | |
Manufacturer Product Number | 5650090-2 |
Description | CONN EDGE DUAL FMALE 90POS 0.050 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown |
Datasheet | Datasheet |
EDA/CAD Models | 5650090-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 34 | Color Brown |
Number of Positions 90 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.91400 | $39.14 |
| 35 | $3.58200 | $125.37 |
| 70 | $3.41086 | $238.76 |
| 105 | $3.31467 | $348.04 |
| 280 | $3.09300 | $866.04 |
| 525 | $2.95886 | $1,553.40 |
| 1,015 | $2.82446 | $2,866.83 |
| 2,520 | $2.64910 | $6,675.73 |

