555165-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 14,219
Unit Price: $0.98000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.40292
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.71273
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.01490
Datasheet

Similar


Assmann WSW Components
In Stock: 2,586
Unit Price: $1.01000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.50981
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.00020
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.34219
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.47550
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.54656
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.59892
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.65176
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.15782
Datasheet
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

555165-1

DigiKey Part Number
A9031-ND
Manufacturer
Manufacturer Product Number
555165-1
Description
CONN MOD JACK 6P6C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
555165-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes