552224-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 613
Unit Price: $15.58000
Datasheet
24 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552224-1

DigiKey Part Number
A1510-ND
Manufacturer
Manufacturer Product Number
552224-1
Description
CONN RCPT 24POS VERT SOLDER
Customer Reference
Detailed Description
24 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
Board Side
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39In Stock
Ships from WEC