
5390241-1 | |
|---|---|
DigiKey Part Number | A115391-ND |
Manufacturer | |
Manufacturer Product Number | 5390241-1 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5390241-1 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 184 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR SDRAM | Base Product Number |
Mounting Type Through Hole |

