536627-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.27122
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,959
Unit Price: $3.73000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.97769
Datasheet

Similar


WEC
In Stock: 1,413
Unit Price: $4.83000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.46581
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.42637
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.39033
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.85377
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.00157
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.13723
Datasheet
8 Connector Header, Male Blades Through Hole Natural Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536627-1

DigiKey Part Number
536627-1-ND
Manufacturer
Manufacturer Product Number
536627-1
Description
CONN HEADER FUTUREBUS 8POS PCB
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Natural Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Futurebus
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
8 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes