Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53404-1

DigiKey Part Number
A136272-ND
Manufacturer
Manufacturer Product Number
53404-1
Description
CONN RING CIRC 24-26AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Yellow Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin-Lead
Thickness
0.027" (0.69mm)
Insulation Diameter
0.032" ~ 0.082" (0.81mm ~ 2.08mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.861" (21.87mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.76600$17.66
25$1.65480$41.37
50$1.57580$78.79
100$1.50050$150.05
250$1.40644$351.61
500$1.33930$669.65
1,000$1.27539$1,275.39
3,000$1.18031$3,540.93
Manufacturers Standard Package