
52962-1 | |
|---|---|
DigiKey Part Number | A136239TR-ND - Tape & Reel (TR) A136239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52962-1 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52962-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.276" (7.01mm) |
Length - Overall 1.052" (26.72mm) | Length - Termination 0.601" (15.27mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52942 | TE Connectivity AMP Connectors | 17,738 | A1097-ND | $0.90000 | Parametric Equivalent |
| 52942-1 | TE Connectivity AMP Connectors | 5,413 | A1097CT-ND | $0.67000 | Parametric Equivalent |
| 52962 | TE Connectivity AMP Connectors | 1,537 | A27578-ND | $1.00000 | Parametric Equivalent |
| 8-52962-2 | WEC | 160 | 2266-8-52962-2-ND | $1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.32000 | $13.20 |
| 25 | $1.23680 | $30.92 |
| 50 | $1.17780 | $58.89 |
| 100 | $1.12150 | $112.15 |
| 250 | $1.05120 | $262.80 |
| 500 | $1.00098 | $500.49 |
| 1,000 | $0.95320 | $953.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.92035 | $2,300.88 |
| 5,000 | $0.87645 | $4,382.25 |
| 7,500 | $0.85176 | $6,388.20 |

