


52947-1 | |
|---|---|
DigiKey Part Number | A0988TR-ND - Tape & Reel (TR) A0988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52947-1 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52947-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 4 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.203" (5.16mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.811" (20.60mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.203" (5.16mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52927 | TE Connectivity AMP Connectors | 2,519 | A0902-ND | $0.81000 | Parametric Equivalent |
| 52927-1 | TE Connectivity AMP Connectors | 79 | A124937CT-ND | $0.71000 | Parametric Equivalent |
| 52947 | TE Connectivity AMP Connectors | 10,169 | A0988-ND | $0.60000 | Parametric Equivalent |
| 8-52927-1 | TE Connectivity AMP Connectors | 391 | 8-52927-1-ND | $1.25000 | Parametric Equivalent |
| 8-52947-1 | TE Connectivity AMP Connectors | 135 | A136831-ND | $0.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.10400 | $11.04 |
| 25 | $1.03480 | $25.87 |
| 50 | $0.98520 | $49.26 |
| 100 | $0.93810 | $93.81 |
| 250 | $0.87936 | $219.84 |
| 500 | $0.83734 | $418.67 |
| 1,000 | $0.79737 | $797.37 |
| 2,500 | $0.76993 | $1,924.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73316 | $3,665.80 |
| 10,000 | $0.69820 | $6,982.00 |

