52455-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,300
Unit Price: $0.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,938
Unit Price: $0.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.39185
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 974
Unit Price: $1.10000
Datasheet
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52455-1

DigiKey Part Number
52455-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
52455-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.017" (25.83mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Termination
0.426" (10.82mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types