BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5221199-2

DigiKey Part Number
A144938-ND
Manufacturer
Manufacturer Product Number
5221199-2
Description
CONN BNC JACK STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5221199-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Zinc
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polyethylene (PE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 59A, 59B
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.15dB
Frequency - Max
2 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 268 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

268In Stock
Ships from WEC