
521383-5 | |
|---|---|
DigiKey Part Number | A119385-ND |
Manufacturer | |
Manufacturer Product Number | 521383-5 |
Description | CONN HEADER VERT 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521383-5 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.504" (12.80mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -40°C ~ 120°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 96 | $1.12729 | $108.22 |
| 192 | $1.07344 | $206.10 |
| 576 | $0.99335 | $572.17 |
| 1,056 | $0.95176 | $1,005.06 |
| 5,088 | $0.85186 | $4,334.26 |
| 10,080 | $0.81178 | $8,182.74 |

