
521367-1 | |
|---|---|
DigiKey Part Number | A111282TR-ND - Tape & Reel (TR) A111282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521367-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521367-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26700 | $2.67 |
| 25 | $0.25000 | $6.25 |
| 50 | $0.23800 | $11.90 |
| 100 | $0.22650 | $22.65 |
| 250 | $0.21232 | $53.08 |
| 500 | $0.20216 | $101.08 |
| 1,000 | $0.19250 | $192.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18881 | $377.62 |
| 4,000 | $0.17979 | $719.16 |
| 6,000 | $0.17472 | $1,048.32 |
| 10,000 | $0.16853 | $1,685.30 |
| 14,000 | $0.16458 | $2,304.12 |
| 20,000 | $0.16049 | $3,209.80 |

