
521306-1 | |
|---|---|
DigiKey Part Number | A113875-ND |
Manufacturer | |
Manufacturer Product Number | 521306-1 |
Description | CONN RCPT HSG 0.11 2POS NATURAL |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521306-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |


