
1-282004-3 | |
|---|---|
DigiKey Part Number | 1-282004-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-282004-3 |
Description | CONN PLUG 4POS IDC TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-282004-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |

