4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520987-1

DigiKey Part Number
520987-1-ND
Manufacturer
Manufacturer Product Number
520987-1
Description
CONN RCPT HSG 0.25 4POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
520987-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.36200$3.62
25$0.33920$8.48
50$0.32320$16.16
100$0.30760$30.76
250$0.28836$72.09
500$0.27456$137.28
1,000$0.26144$261.44
2,500$0.24506$612.65
Manufacturers Standard Package