0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520982-2

DigiKey Part Number
A111260TR-ND - Tape & Reel (TR)
A111260CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
520982-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
520982-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.085" (27.56mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Natural
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.25300$2.53
25$0.23680$5.92
50$0.22540$11.27
100$0.21460$21.46
250$0.20116$50.29
500$0.19154$95.77
1,000$0.18238$182.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17608$440.20
5,000$0.16767$838.35
7,500$0.16294$1,222.05
12,500$0.15717$1,964.62
17,500$0.15349$2,686.07
25,000$0.14968$3,742.00
Manufacturers Standard Package