
5176371-6 | |
|---|---|
DigiKey Part Number | 5176371-6-ND |
Manufacturer | |
Manufacturer Product Number | 5176371-6 |
Description | CONN RCPT 140POS VERT GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176371-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Mated Stacking Heights 11mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.335" (8.50mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $30.28647 | $29,075.01 |


