50 Connector Header, Male Pins and Blades Through Hole Dual Beam, Left Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120754-1

DigiKey Part Number
5120754-1-ND
Manufacturer
Manufacturer Product Number
5120754-1
Description
CONN HEADER DUAL BEAM 50POS PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 Connector Header, Male Pins and Blades Through Hole Dual Beam, Left Side
Datasheet
 Datasheet
EDA/CAD Models
5120754-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
10
Manufacturer
TE Connectivity AMP Connectors
Number of Columns
5
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins and Blades
Current Rating (Amps)
1.15A
Connector Style
Dual Beam, Left Side
Material Flammability Rating
UL94 V-0
Number of Positions
50
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
198$18.72692$3,707.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.