


5-6605790-2 | |
|---|---|
DigiKey Part Number | 5-6605790-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-6605790-2 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock, Decoupling Capacitance | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |

