32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-6450540-3

DigiKey Part Number
A109374-ND
Manufacturer
Manufacturer Product Number
5-6450540-3
Description
CONN RCPT MULTI-BEAM 32POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
5-6450540-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
24 Signal, 8 Power
Part Status
Active
Features
Board Lock, Guide Pin
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish
Gold
Connector Style
Multi-Beam
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
32
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,061
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.34000$13.34
33$10.42152$343.91
132$9.45053$1,247.47
528$8.57072$4,525.34
1,023$8.18046$8,368.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.